Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥4,552.01000 Retail Package | - | Retail Package | Active | Equipment Cabinet | Enclosed, Bottom, Front, Sides, Top | 15U | 23.500" L x 21.500" W x 27.000" H (596.90mm x 546.10mm x 685.80mm) | 24.000" L x 21.800" W x 30.400" H (609.60mm x 553.72mm x 772.16mm) | Steel | - | Two Pair | Front, Sides | Metal, Steel | Black | ||
3 In Stock | 1 : ¥6,023.50000 Box | - | Box | Active | Cabinet Rack | Enclosed, Bottom, Sides, Top | 12U | - | 35.400" L x 23.600" W x 26.100" H (899.16mm x 599.44mm x 662.94mm) | Glass | - | Two Pair | Door | Aluminum | Black | ||
1 In Stock | 1 : ¥4,148.56000 Retail Package | - | Retail Package | Active | Equipment Cabinet | Enclosed, Bottom, Front, Sides, Top | 12U | 23.400" L x 21.500" W x 21.400" H (594.36mm x 546.10mm x 543.56mm) | 24.000" L x 21.700" W x 25.200" H (609.60mm x 551.18mm x 640.08mm) | Steel | - | Two Pair | Front, Sides | Metal, Steel | Black | ||
1 In Stock | 1 : ¥8,454.81000 Box | - | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | 39.000" L x 22.800" W (990.60mm x 579.12mm) | 39.600" L x 23.700" W x 43.200" H (1005.84mm x 601.98mm x 1097.28mm) | Steel | - | Two Pair | Non-Vented | Steel | Black |