Time Delay Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Function | Circuit | Delay Time | Contact Rating @ Voltage | Voltage - Supply | Termination Style | Timing Adjustment Method | Timing Initiate Method |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥272.47000 Box | Box | Active | DIN Rail | Mechanical Relay | Programmable (Multi-Function) | SPDT (1 Form C) | 0.1 Sec ~ 6 Hrs | 6A @ 250VAC | 24VAC/DC | Screw Terminal | Screwdriver Slot | Input Voltage | |||
754 In Stock 512 Factory | 1 : ¥619.13000 Box | Box | Active | Through Hole | Mechanical Relay | On-Delay | DPST-NO/NC (1 Form A and B) | 0.1 Sec ~ 10 Min | 3A @ 250VAC | 24VDC | PC Pin | Screwdriver Slot | Input Voltage, Trigger Signal | |||
83 In Stock | 1 : ¥696.67000 Box | Box | Active | Through Hole | Mechanical Relay | Off-Delay | DPST-NO/NC (1 Form A and B) | 0.1 Sec ~ 10 Min | 3A @ 250VAC | 24VDC | PC Pin | Screwdriver Slot | Input Voltage, Trigger Signal | |||
310 In Stock | 1 : ¥333.01000 Bulk | Bulk | Active | DIN Rail | Solid State Relay | On-Delay | - | 0.1 Sec ~ 10 Sec | - | 110VAC/DC | Quick Connect - 0.250" (6.3mm) | Screwdriver Slot | Input Voltage | |||
18 In Stock 10 Factory | 1 : ¥725.64000 Bulk | Bulk | Active | Through Hole | Mechanical Relay | On-Delay | DPST-NO/NC (1 Form A and B) | 0.1 Sec ~ 10 Min | 3A @ 250VAC | 5VDC | PC Pin | Screwdriver Slot | Input Voltage, Trigger Signal | |||
5 In Stock | 1 : ¥189.77000 Box | Box | Discontinued at Digi-Key | Chassis Mount | Mechanical Relay | Off-Delay | SPST-NO (1 Form A) | Fixed, 5 Min | - | 24VAC | Screw Terminal | Fixed | Input Voltage |