DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,013 In Stock | 1 : ¥26.44000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | - | 0.061" (1.55mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | No | - | -20°C ~ 70°C | |||
6,142 In Stock | 1 : ¥34.40000 Cut Tape (CT) 500 : ¥21.94040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | - | 0.061" (1.55mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | No | - | -20°C ~ 70°C |