Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,591 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.094" (2.39mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.156" (3.96mm) | - | 0.096" (2.44mm) | 0.030" (0.76mm) | UL94 V-2 | - | - | |||
3,896 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.340" H (11.13mm x 8.64mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.650" (16.51mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - |