High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,557 In Stock | 1 : ¥133.60000 Cut Tape (CT) 400 : ¥92.05403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 46.7 mA | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 2.25 VDC | 0.3 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
5,529 In Stock 900 Factory | 1 : ¥171.04000 Cut Tape (CT) 300 : ¥117.85287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
665 In Stock | 1 : ¥204.79000 Tray | Tray | Active | Latching, Single Coil | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 3.75 VDC | - | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
13,675 In Stock | 1 : ¥81.86000 Cut Tape (CT) 1,000 : ¥47.76444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
802 In Stock 300 Factory | 1 : ¥171.04000 Cut Tape (CT) 300 : ¥94.10167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 23.2 mA | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 3.6 VDC | 0.45 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
629 In Stock 600 Factory | 1 : ¥171.04000 Tray | Tray | Active | Non Latching | 33 mA | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 2.4 VDC | 0.3 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C |