Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159,858 In Stock 18,100 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | Snap Fit | Snap Lock | 0.188" (4.78mm) 3/16" | 0.477" (12.12mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | Tension Fit | Nylon | ||
32,906 In Stock 76,100 Factory | 1 : ¥3.40000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.062" (1.57mm) 1/16" | 0.100" (2.54mm) | 0.062" (1.57mm) 1/16" | - | Nylon | ||
5,667 In Stock | 1 : ¥2.18000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | 0.409" (10.40mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | Nylon | |||
80,047 In Stock 14,900 Factory | 1 : ¥2.21000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | 0.406" (10.30mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | Nylon | ||
604,335 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Snap Fit | Snap Lock | 0.313" (7.95mm) 5/16" | 0.602" (15.30mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | Nylon | |||
250,834 In Stock 16,400 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.531" (13.50mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | Nylon | ||
15,912 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | - | 0.125" (3.18mm) 1/8" | 0.063" (1.59mm) | 0.125" (3.18mm) 1/8" | 0.063" (1.59mm) | - | Nylon | |||
5,180 In Stock 7,800 Factory | 1 : ¥2.38000 Bulk | - | Bulk | Active | Snap Fit | Snap Lock | 0.375" (9.53mm) 3/8" | 0.665" (16.90mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | Tension Fit | Nylon |