Resonators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,111 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥1.41811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 4 MHz | ±0.2% | ±0.5% | Built in Capacitor | 15 pF | 60 Ohms | -20°C ~ 80°C | Surface Mount | 3-SMD, Non-Standard | 0.177" L x 0.079" W (4.50mm x 2.00mm) | 0.047" (1.19mm) | |||
5,744 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥0.85733 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Ceramic | 4 MHz | ±0.2% | ±0.5% | Built in Capacitor | 47 pF | 30 Ohms | -20°C ~ 80°C | Through Hole | Radial - 3 Lead, 2.50mm Pitch | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.236" (6.00mm) | |||
2,000 In Stock | 2,000 : ¥0.84330 Tape & Box (TB) | Tape & Box (TB) | Active | Ceramic | 4 MHz | -0.4, +0.2% | ±0.5% | Built in Capacitor | 15 pF | 30 Ohms | -40°C ~ 125°C | Through Hole | Radial - 3 Lead, 2.50mm Pitch | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.236" (6.00mm) | |||
887 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Ceramic | 4 MHz | -0.6, +0.2% | ±0.5% | Built in Capacitor | 47 pF | - | -40°C ~ 125°C | Through Hole | Radial - 3 Lead, 2.50mm Pitch | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.236" (6.00mm) |