Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,860 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
3,874 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
1,042 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - |