Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,279 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 4 | 4 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Black | - | Tin | - | |||
5,548 In Stock 7,500 Factory | 1 : ¥7.39000 Bulk | Bulk | Active | Plug for Unshrouded Header | 4 | 4 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
4,847 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Plug for Unshrouded Header | 3 | 3 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
14,766 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
3,567 In Stock 8,250 Factory | 1 : ¥3.86000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 5 | 5 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Black | - | Tin | - | |||
300 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | Plug for Unshrouded Header | 7 | 7 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - |