Ballasts, Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Input | Output | Type | Size / Dimension | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|
5,442 In Stock | 1 : ¥171.00000 Bulk | - | Bulk | Active | 12V | 1000V | CCFL and UV Lamps | 1.50" L x 0.83" W x 0.59" H (38.1mm x 21.1mm x 15mm) | Through Hole | ||
0 In Stock Check Lead Time | 40 : ¥450.52275 Bulk | Bulk | Active | 12V | 1500V | CCFL and UV Lamps | 7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm) | Chassis Mount |