Adjustable Power Resistor
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Adjustment Type | Diameter | Length | Mounting Type | Termination | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544 In Stock | 1 : ¥150.23000 Bulk | Bulk | Active | 120 mOhms | 300 W | ±10% | Slide | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | 8.500" (215.90mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular | |||
21 In Stock | 1 : ¥263.68000 Bulk | Bulk | Active | 200 mOhms | 300 W | ±10% | Slide | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | 8.500" (215.90mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular |