PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,696 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.31109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
6,324 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
533 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.5 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) |