DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,616 In Stock | 1 : ¥100.22000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 40.5dB(A) | 3.5 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.359 lb (162.84 g) | |||
89 In Stock 1,230 Factory | 1 : ¥119.68000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 71.8 CFM (2.01m³/min) | 0.093 in H2O (23.2 Pa) | Ball | Tubeaxial | - | 34.4dB(A) | 1.8 W | 1800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) |