Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥4,056.96000 Box | - | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 6 A | 200.0 | 1.8° | - | 906.3 / 6400 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 0.36 Ohms | - | ||
1 In Stock | 1 : ¥2,139.04000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 948.92 / 6700 | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | 34 | 0.551" (14.00mm) | 1.457" (37.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 4.9 Ohms | Double Flatted Shaft | |||
0 In Stock Check Lead Time | 3 : ¥2,277.36000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 4.7 A | 200.0 | 1.8° | ±5% | 948.92 / 6700 | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | 34 | 0.551" (14.00mm) | 1.457" (37.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 0.85 Ohms | Double Flatted Shaft |