Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥865.26000 Spool | Spool | Active | Flat Cable | 12 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.600" (15.24mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | UL Style 2651 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.87271 Spool | Spool | Active | Flat Cable | 12 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.600" (15.24mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥563.86000 Box | Box | Active | Flat Cable | 12 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.600" (15.24mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable |