Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 500 : ¥3.86192 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 1 : ¥36.55000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 5.00' (1.52m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Blue | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |