Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,000 In Stock | 100 : ¥10.36680 Bulk | Bulk | Active | 47 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.018" L x 0.018" W (0.46mm x 0.46mm) | |||
29,100 In Stock | 100 : ¥7.01410 Tray | Tray | Active | 10 pF | ±20% | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard | 0.006" (0.15mm) | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |||
5,200 In Stock | 100 : ¥9.97850 Bulk | Bulk | Active | 5.6 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |||
135 In Stock 4,400 Factory | 100 : ¥13.96980 Bulk | Bulk | Active | 333 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.040" L x 0.040" W (1.02mm x 1.02mm) | |||
2,000 In Stock | 100 : ¥12.96340 Bulk | Bulk | Active | 100 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.030" L x 0.030" W (0.76mm x 0.76mm) |