Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
852 In Stock | 1 : ¥148.88000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - | |||
129 In Stock | 1 : ¥94.90000 Bulk | Bulk | Active | U.FL (UMCC) to MMCX | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 0.81mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | Shielded | -40°C ~ 90°C | - | |||
286 In Stock | 1 : ¥143.79000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-316 | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - |