D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,128 In Stock | 1 : ¥11.66000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
5,190 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
4,886 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
1,569 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
230 In Stock | 1 : ¥11.99000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - |