Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥637.57000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
2 In Stock | 1 : ¥2,981.79000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 9 ~ 60VDC | IP30 | DIN Rail | -40°C ~ 70°C |