LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206,474 In Stock | 1 : ¥1.36000 Cut Tape (CT) 5,000 : ¥0.21091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 24lm (Typ) | 60mA | 3V | 133 lm/W | 80 | 120mA | 110° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.52mm) | |||
48,155 In Stock | 1 : ¥1.36000 Cut Tape (CT) 5,000 : ¥0.21091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K (Typ) | - | 22lm (Typ) | 60mA | 3V | 122 lm/W | 80 | 120mA | 110° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.52mm) | |||
38,110 In Stock | 1 : ¥1.36000 Cut Tape (CT) 5,000 : ¥0.21091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 24lm (Typ) | 60mA | 3V | 133 lm/W | 80 | 120mA | 110° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.52mm) |