AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
563 In Stock | 1 : ¥271.57000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 3.75 A | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
738 In Stock | 1 : ¥350.46000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
282 In Stock | 1 : ¥350.46000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 |