Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,722 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.54155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | White | 18-24 AWG | Copper, Steel | - | Polyphthalamide (PPA), Glass Filled | -40°C ~ 150°C | |||
38,390 In Stock | 1 : ¥4.76000 Cut Tape (CT) 800 : ¥3.31356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Natural | 18 AWG, 20 AWG, 22 AWG | Copper Alloy | Tin | Resin | -40°C ~ 105°C | ||
34,388 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,200 : ¥1.72909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | - | - | Natural | 18 AWG | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | -40°C ~ 130°C | |||
3,120 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.89363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board to Board - Card Edge | Receptacle | 2 | Surface Mount, Bottom Entry, Through Board | Solder | 0.079" (2.00mm) | - | 0.80mm or 1.60mm Thick PCB | White | - | Copper Alloy | Gold | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -40°C ~ 120°C |