Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥418.98000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 3 A | 1000VAC, 1000VDC - Max | 50 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 2 ms | 3 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
211 In Stock | 1 : ¥200.19000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
56 In Stock | 1 : ¥127.09000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥139.21000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) |