Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586 In Stock 297 Factory | 1 : ¥280.68000 Bulk | Bulk | Active | Inductive | 0.157" (4mm) | PNP-NO, 3-Wire | 1kHz | Shielded | Nickel-Plated Brass | 10V ~ 30V | Cable Leads | -25°C ~ 70°C | IP67 | LED | Cylinder, Threaded - M12 | |||
97 In Stock 84 Factory | 1 : ¥265.89000 Bulk | Bulk | Active | Inductive | 0.157" (4mm) | NPN-NO, 3-Wire | 1kHz | Shielded | Nickel-Plated Brass | 10V ~ 30V | Connector | -25°C ~ 70°C | IP67 | LED | Cylinder, Threaded - M12 | |||
0 In Stock Check Lead Time | 1 : ¥304.14000 Bulk | Bulk | Active | Inductive | 0.079" (2mm) | NPN-NO, 3-Wire | 1kHz | Unshielded | Stainless Steel | 10V ~ 30V | Connector | -25°C ~ 70°C | IP67 | LED | Cylinder, Threaded - M8 |