Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,067 In Stock | 1 : ¥40.08000 Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 12.3µH | - | 410mOhm | - | - | - | - | - | 1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm) | |||
2,753 In Stock | 1 : ¥43.33000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 13µH | - | 200mOhm | - | - | - | - | - | 1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm) | |||
1,250 In Stock | 1 : ¥52.44000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 12µH | ±10% | 160mOhm | 33 @ 125kHz | 2.9A | 6A | 25MHz | -20°C ~ 105°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | |||
1,273 In Stock | 1 : ¥70.73000 Box | Box | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 11µH | ±10% | 180mOhm | 30 @ 125kHz | 2.5A | 4A | 16MHz | -20°C ~ 105°C | 1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm) | |||
8,325 In Stock | 1 : ¥14.23000 Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 12.8µH | - | 1.27Ohm Max | - | - | - | - | - | - | |||
861 In Stock | 1 : ¥22.11000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 200mOhm Max | 33 @ 100kHz | 3A | - | - | -40°C ~ 85°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | ||
1,524 In Stock | 1 : ¥45.30000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 13.3µH | - | 200mOhm | - | - | - | - | - | 1.89" L x 1.27" W x 0.04" H (48.2mm x 32.2mm x 1.2mm) | |||
482 In Stock | 1 : ¥52.44000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 16.7µH | ±10% | 430mOhm | 32 @ 125kHz | 1A | 4A | 11MHz | -20°C ~ 105°C | 1.52" L x 1.20" W x 0.03" H (38.5mm x 30.5mm x 0.83mm) | |||
194 In Stock | 1 : ¥85.44000 Box | Box | Active | Receiver | 1 Coil, 1 Layer | 7.5µH | ±10% | 340mOhm | 16 @ 125kHz | 1.55A | 3A | 23MHz | -20°C ~ 105°C | 1.10" L x 0.59" W x 0.03" H (28.0mm x 15.0mm x 0.7mm) | |||
35 In Stock | 1 : ¥72.19000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 14.3µH | ±10% | 190mOhm Max | 40 @ 125kHz | 3A | 8A | 8.8MHz | -20°C ~ 105°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | |||
5 In Stock | 1 : ¥70.16000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 5.4µH | ±10% | 240mOhm Max | 18 @ 125kHz | 2A | 4A | 25MHz | -20°C ~ 105°C | 1.14" L x 1.14" W x 0.04" H (29.0mm x 29.0mm x 0.9mm) |