Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,900 In Stock | 100 : ¥2.98100 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.358' (109.12mm, 4.30") | Push Mount, Winged Arrowhead | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
47,000 In Stock | 1,000 : ¥0.75558 Bag | Bag | Active | Standard, Locking | 4.5" | 0.75" (19.05mm) | 0.100" (2.54mm) | 0.377' (114.79mm, 4.52") | Push Mount, Winged Arrowhead | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
1,042 In Stock | 1,000 : ¥1.79056 Bag | - | Bag | Active | Standard, Locking | 4.5" | 0.86" (22.00mm) | 0.098" (2.50mm) | 0.371' (113.00mm, 4.45") | Push Mount, Winged Arrowhead | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
500 In Stock | 500 : ¥2.31374 Bulk | - | Bulk | Active | Standard, Locking | 8" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.673' (205.00mm, 8.07") | Push In - Arrowhead, Winged | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
500 In Stock | 500 : ¥3.00312 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.358' (109.12mm, 4.30") | Push Mount, Winged Arrowhead | 18 lbs (8.16 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |