Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,602 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.040" (1.02mm) | UL94 V-2 | - | Ribbed | |||
17,374 In Stock | 1 : ¥1.18000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
2,275 In Stock | 1 : ¥1.77000 Bulk | - | Bulk | Active | Clip, P-Type | - | 0.380" (9.65mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.370" (9.40mm) | - | 0.167" (4.24mm) | 0.050" (1.27mm) | UL94 V-2 | - | - | ||
1,973 In Stock | 1 : ¥1.77000 Bulk | - | Bulk | Active | Clip, P-Type | - | 0.120" (3.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.370" (9.40mm) | - | 0.167" (4.24mm) | 0.050" (1.27mm) | UL94 V-2 | - | Weather Resistant | ||
4,230 In Stock | 1 : ¥1.85000 Bulk | - | Bulk | Active | Clip, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.370" (9.40mm) | - | 0.167" (4.24mm) | 0.050" (1.27mm) | UL94 V-2 | - | Weather Resistant | ||
11,327 In Stock 11,800 Factory | 1 : ¥2.19000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | White | - | 0.500" (12.70mm) | - | 0.200" (5.08mm) | 0.050" (1.27mm) | - | - | - | ||
2,845 In Stock | 1 : ¥2.56000 Bulk | - | Bulk | Active | Clip, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.370" (9.40mm) | - | 0.167" (4.24mm) | 0.050" (1.27mm) | UL94 V-2 | - | - |