Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 500 : ¥1.24546 Bulk | Bulk | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | White | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
3,000 In Stock | 1,000 : ¥6.23143 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.106" (2.69mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Black | - | - | - | MIL-W-76B Type MW | ||
1 In Stock | 1 : ¥3,922.93000 Spool | - | Spool | Active | Hook-Up | 12 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.120" (3.05mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 600V | -40°C ~ 90°C | Black | UL Style THHN/THWN | - | - | - |