Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,840 In Stock | 1 : ¥48.52000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
2,875 In Stock | 1 : ¥52.81000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 60 V | 500 mA | 1.2 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP |