Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,318 In Stock | 1 : ¥8.83000 Bulk | Bulk | Active | Standard | 6 Stud | Single Stud Hole | 0.040" (1.02mm) | 1.085" (27.56mm) | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | |||
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 1/4 Stud | Single Stud Hole | 0.090" (2.29mm) | 1.550" (39.37mm) | 0.500" (12.70mm) | Free Hanging (In-Line) | Screw | 2-12 AWG | Non-Insulated | With Screw | - |