Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥182.49000 Bulk | Bulk | Active | 4.7k | ±20% | 1W | None | 1 | Sealed | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Knob | 0.346" (8.80mm) | 0.630" (16.00mm) | M10 x 0.75 | Panel Mount | |||
30 In Stock | 1 : ¥138.25000 Box | Box | Active | 1k | ±20% | 1W | None | 1 | Sealed | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Knob | 0.346" (8.80mm) | 0.630" (16.00mm) | M10 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 1 : ¥125.69000 Box | Box | Active | 10k | ±20% | 1W | None | 1 | Sealed | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Knob | 0.346" (8.80mm) | 0.630" (16.00mm) | M10 x 0.75 | Panel Mount |