Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥1,044.25000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
36 In Stock 222 Factory | 1 : ¥2,583.29000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
94 In Stock | 1 : ¥392.28000 Box | - | Box | Active | Temperature Controller | -199°C ~ 999°C, -199°F ~ 999°F | Relay | On/Off, Proportional (PID) | - | 3 | LED - Red Characters | 0.379" (9.61mm) | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - |