Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447 In Stock | 1 : ¥63.62000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7, Right Angle | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 6.00' (1.83m) | - | - | Black | 250V | 10A, 16A | 70°C | - | ||
45 In Stock | 1 : ¥136.00000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363, Right Angle | IEC 320-C17 | 2 | H05VV-F2G1 | 18 AWG | Unshielded | 6.56' (2.00m) | - | - | Black | 250V | 10A | -25°C ~ 70°C | - | ||
40 In Stock | 1 : ¥106.34000 Retail Package | - | Retail Package | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | - | - | Black | 125V | 10A | -20°C ~ 60°C | - | ||
0 In Stock Check Lead Time | 1 : ¥322.13000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363 | IEC 320-C13 | 3 | - | - | Unshielded | 9.84' (3.00m) | - | - | Black | - | 13A | -10°C ~ 50°C | - |