Wire Pin Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pin Diameter | Length - Pin | Length - Overall | Wire Gauge | Insulation Diameter | Insulation | Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,702 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Circular - 0.080" (2.03mm) Dia | 0.470" (11.94mm) | 0.920" (23.37mm) | 18-22 AWG | 0.145" (3.68mm) | Insulated | Crimp | - | Red | ||
0 In Stock Check Lead Time | 1 : ¥4.76000 Bulk | Bulk | Active | Rectangular - 0.115" W x 0.031" H (2.92mm x 0.80mm) | 0.430" (10.92mm) | 0.891" (22.63mm) | 14-16 AWG | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | Insulated | Crimp | - | Blue | |||
30,219 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Rectangular - 0.140" W x 0.031" H (3.56mm x 0.80mm) | - | 0.904" (22.96mm) | 16-22 AWG | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | Insulated | Crimp | Serrated Termination | Red | |||
8,123 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | Rectangular - 0.125" W x 0.040" H (3.18mm x 1.02mm) | 0.613" (15.57mm) | 1.194" (30.33mm) | 10-12 AWG | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | Insulated | Crimp | Serrated Termination | Yellow | |||
8,420 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Rectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm) | 0.429" (10.90mm) | 0.906" (23.01mm) | 16-22 AWG (0.2~1.6mm²) | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | Insulated | Crimp | Serrated Termination | Red | |||
600 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Rectangular - 0.094" W x 0.033" H (2.38mm ~ 0.84mm) | 0.484" (12.29mm) | 1.125" (28.58mm) | 16-22 AWG | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | Insulated | Crimp | Serrated Termination | Red | |||
876 In Stock | Active | Bulk | Active | Rectangular - 0.140" W x 0.031" H (3.56mm x 0.80mm) | - | 0.904" (22.96mm) | 16-22 AWG | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | Insulated | Crimp | Serrated Termination | Red |