DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,215 In Stock | 1 : ¥35.62000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.0dB(A) | 540 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
1,928 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 40.5dB(A) | 2.4 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) | |||
4,911 In Stock | 1 : ¥117.31000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.5dB(A) | 2.4 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) |