PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,600 In Stock | 1 : ¥1.71000 Bulk | Bulk | Active | PC Pin | Single End | 0.067" (1.70mm) Dia | - | 0.100" (2.54mm) | - | 0.120" (3.05mm) | 0.125" (3.18mm) | 0.110" (2.79mm) | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
288 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | PC Pin | Single End | - | - | 0.056" (1.42mm) | - | 0.066" (1.68mm) | 0.049" (1.25mm) | 0.029" (0.74mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |