Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : ¥147.15000 Tray | Tray | Active | DC | Hall Effect, Open Loop | 50A | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±1% | - | 4.75V ~ 5.25V | 5µs | 20mA | -40°C ~ 85°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
185 In Stock | 1 : ¥109.83000 Tray | Tray | Active | DC | Hall Effect, Open Loop | 300A | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±1% | - | 4.75V ~ 5.25V | 5µs | 20mA | -40°C ~ 85°C | Bidirectional | Chassis Mount | Module, Single Pass Through |