Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,668 In Stock 12,100 Factory | 1 : ¥9.68000 Bulk | Bulk | Active | 1 | 10 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
389 In Stock | 1 : ¥22.08000 Tray | Tray | Active | 1 | 10 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥30.29000 Bulk | Bulk | Active | 1 | 10 | 0.150" (3.81mm) | 45° (135°) Angle with Board | 4 A | 300 V | 16-30 AWG | Through Hole, Kinked Pin | Screwless | - | Gray | |||
2 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 16 A | 300 V | 14-28 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Gray, Slate | |||
17 In Stock | 1 : ¥26.75000 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 100 : ¥19.04360 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side), Lever Actuated | Orange |