Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 In Stock | 1 : ¥550.77000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | CSA, FCC, TUV | 60950-1 | |||
392 In Stock | 1 : ¥806.08000 Box | Box | Active | Passive Injector | 10 ~ 15V | 2 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 4.92" L x 2.95" W x 1.50" H (125.0mm x 75.0mm x 38.0mm) | CSA, FCC, TUV | 60950-1 | |||
50 In Stock | 1 : ¥1,461.43000 Box | Box | Active | Passive Injector | 18 ~ 36V | 2 | 56V | 1.25 A | 70W | IEEE802.3bt | - | OCP, OVP, SCP | -40°C ~ 70°C | 80% | Chassis Mount | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | CSA, FCC, TUV | 60950-1 |