Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥1,956.58000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
143 In Stock | 1 : ¥92.68000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable, Flat Jacket | 20 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 1.130" (28.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 80°C | UL Style 2912 | Splice Free | |||
7 In Stock | 1 : ¥5,568.69000 Spool | Spool | Active | Flat Cable, Flat Jacket | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 1.130" (28.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 80°C | UL Style 2912 | - | |||
10 In Stock | 1 : ¥3,275.67000 Spool | Spool | Active | Flat Cable, Flat Jacket | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 0.630" (16.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 80°C | UL Style 2912 | - | |||
0 In Stock Value Added Item | 1 : ¥75.24000 Bulk | Bulk | Active | Flat Cable, Flat Jacket | 20 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 1.130" (28.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 80°C | UL Style 2912 | - | |||
0 In Stock Value Added Item | 1 : ¥98.94000 Bulk | Bulk | Active | Flat Cable, Flat Jacket | 20 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 1.130" (28.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 80°C | UL Style 2912 | Splice Free | |||
0 In Stock Value Added Item | 1 : ¥378.67000 Bulk | Bulk | Active | Flat Cable, Flat Jacket | 20 | 0.050" (1.27mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | 0.110" (2.79mm) | 1.130" (28.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 80°C | UL Style 2912 | Splice Free |