Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,082 In Stock | 1 : ¥48.88000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥414.47000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 28VDC | 75 V ~ 264 V | 2 A | PC Pin | 4-SIP | - |