RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥33.83000 Bag | - | Bag | Active | Cellular | Wide Band | 2.85GHz | 700MHz ~ 5GHz | Whip, Straight | 1 | 2.5 | - | 2dBi | - | Cable - 1m | SMA Male | IP67 | Magnetic | 3.465" (88.00mm) | 2G, 3G, 4G, 5G | ||
8 In Stock | 1 : ¥261.65000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | Puck | 2 | 1.7 | - | 5dBi | - | - | RP-SMA Male | - | Panel Mount | 0.906" (23.00mm) | Bluetooth, WLAN, Zigbee™ | |||
0 In Stock | 1 : ¥33.83000 Bag | - | Bag | Not For New Designs | Cellular | Wide Band | 825MHz, 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | 690MHz ~ 960MHz, 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | Whip, Straight | 10 | 3 | - | 3.3dBi, 3.3dBi, 1.2dBi, 3.3dBi, -0.3dBi | - | Cable - 1.5m | SMA Male | IP65 | Magnetic | 1.173" (29.80mm) | LTE | ||
0 In Stock Check Lead Time | 1 : ¥132.36000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz | - | Whip, Straight | 5 | 1.5 | - | 3.5dBi | - | - | SMA Male | - | Magnetic | 1.181" (30.00mm) | GPRS, GSM | |||
0 In Stock Check Lead Time | 1 : ¥280.53000 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 859MHz | 824MHz ~ 894MHz | Whip, Straight | 1 | 2 | - | -2.3dBi | 1 W | Cable - 1.5m | SMA Male | - | Magnetic | 3.937" (100.00mm) | - |