Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥3.93137 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 10A (AC) | 125 V | Round | - | - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
0 In Stock Check Lead Time | 3,000 : ¥5.80401 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 10A (AC) | 125 V | Concave (Curved) - Illuminated | - | No Marking | LED, Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
0 In Stock Check Lead Time | 10 : ¥117.77100 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 15A (AC) | 125 V | Concave (Standard V) - Illuminated | Amber | No Marking | Neon, Amber | 125 VAC | Solder, Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.57mm x 25.40mm | 0°C ~ 85°C | CSA, UL |