Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VAC, 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 0.5 ms | -40°C ~ 80°C | - | |||
76 In Stock | 1 : ¥15.91000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VAC, 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 0.5 ms | -20°C ~ 85°C | - |