Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,114 In Stock | 1 : ¥11.35000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
1,886 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
5,637 In Stock | 1 : ¥12.96000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
37,511 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
10,202 In Stock 30,100 Factory | 1 : ¥17.96000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
305 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VAC, 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 0.5 ms | -40°C ~ 80°C | - | |||
1,000 In Stock | 1 : ¥32.89000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 4 VDC | 0.4 VDC | 0.5 ms | 300 µs | -20°C ~ 85°C | - | |||
1,685 In Stock | 1 : ¥35.57000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 4 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - | |||
488 In Stock | 1 : ¥104.02000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 13 mA | Non Latching | - | PC Pin | - | 4 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
150 In Stock | 1 : ¥422.42000 Tray | Tray | Active | Through Hole | 5VDC | 4PST-NO (4 Form A) | 500 mA | 120VAC, 170VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.75 VDC | 0.7 VDC | 0.5 ms | 0.5 ms | -40°C ~ 85°C | - | |||
6 In Stock | 1 : ¥11.26000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 100VAC, 100VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 80°C | - |