Laser Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Rate | Number of Channels | Voltage - Supply | Current - Supply | Current - Modulation | Current - Bias | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,983 In Stock 2,500 Factory | 1 : ¥124.47000 Cut Tape (CT) 2,500 : ¥75.88406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Laser Diode Driver (Fiber Optic) | 3.2Gbps | 1 | 2.97V ~ 3.63V | 55 mA | 15mA | 15 mA | -40°C ~ 85°C | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | Surface Mount | ||
4,392 In Stock | 1 : ¥33.09000 Cut Tape (CT) 2,500 : ¥16.59964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Laser Diode Driver (Fiber Optic) | 4.25Gbps | 1 | 2.97V ~ 3.63V | 47 mA | 85mA | 100 mA | -40°C ~ 85°C | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | Surface Mount | ||
1,521 In Stock 600 Factory | 1 : ¥114.77000 Tube | - | Tube | Active | Laser Diode Driver (Fiber Optic) | 3.2Gbps | 1 | 2.97V ~ 3.63V | 22 mA | 85mA | 100 mA | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | Surface Mount | ||
209 In Stock | 1 : ¥28.94000 Cut Tape (CT) 250 : ¥20.21860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Laser Diode Driver (Fiber Optic) | 4.25Gbps | 1 | 2.9V ~ 3.6V | 40 mA | 11.5mA | 11 mA | -40°C ~ 85°C | 20-VFQFN Exposed Pad | 20-QFN (4x4) | Surface Mount | ||
0 In Stock | Active | - | Tube | Active | Laser Diode Driver | 4.25Gbps | 1 | 2.97V ~ 3.63V | 71 mA | 15mA | 15 mA | -40°C ~ 85°C | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | Surface Mount |