Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,833 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 6 kA | 99J | 1 | 640 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
3,867 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 6 kA | 70J | 1 | 550 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm |