Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,615 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.181" (4.60mm) | 0.173" (4.40mm) | Circular - 0.072" (1.83mm) | 50.99gf | 43.85gf | 0.042" (1.07mm) Dia | - | 20000 | Copper Alloy | Gold | Flash | |||
9,338 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.217" (5.51mm) | 0.165" (4.19mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) |