Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock 1,870 Factory | 1 : ¥340.52000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 4 | NEMA 5-15R | 120V | Steel | - | - | 6' (1.83m) | CSA, cUL, UL | - | |||
1,965 In Stock | 1 : ¥537.30000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 4 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
12 In Stock | 1 : ¥343.15000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 3 | NEMA 5-15R | 120V | Steel | - | - | 6' (1.83m) | CSA, cUL, UL | - |